| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505066-3422 |
| Color: | Black |
| Series: | 505066 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .35 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 34 |
| Mating Cycles: | 30 |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold over Nickel |
| Glow Wire Capable: | No |
| Mated Height: | .6 mm |
| Mated Width: | 2 mm |
| Product Name: | SlimStack |
| Part Aliases: | 5050663422 |
| SKU: | MOL505066-3422 |
505066-3422
| Heilind Number: | MOL505066-3422 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505066-3422 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB RP Series, Receptacle, 0.60mm Mated Height, 2.00mm Mated Width, 34 Circuits, Armor Nail
More >>Specifications
Detailed Description
The SlimStack Board-to-Board Connector offers a high-performance solution for your connectivity needs. With a slim 0.35mm pitch, SSB RP Series design, this receptacle ensures seamless integration into your PCB layout. Featuring 34 circuits for versatile connectivity, it guarantees reliable transmission. The black Armor Nail color adds a sleek touch, while the 0.60mm mated height and 2.00mm mated width provide a secure fit. Constructed with durable materials like Liquid Crystal Polymer and copper alloy, this connector is built to last. Operating efficiently in temperatures ranging from -40 to 85°C, it is suitable for various environments. Gold over Nickel plating ensures optimal signal transfer, while RoHS compliance reflects our commitment to environmental standards. Perfect for applications requiring a vertical orientation, this connector excels in performance and durability. Elevate your connectivity setup with the SlimStack Board-to-Board Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2025 | 516482 - Change to Product. This notice modifies the Production Specifications of the parts listed in the attached list. See below for details. | Download | |||

