| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505070-0620 |
| Color: | Black |
| Series: | 505070 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .35 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold over Nickel |
| Glow Wire Capable: | No |
| Mated Height: | .6 mm, .7 mm |
| Mated Width: | 2 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 5050700620 |
| SKU: | MOL505070-0620 |
505070-0620
| Heilind Number: | MOL505070-0620 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505070-0620 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
0.35mm Pitch SlimStack Armor Board-to-Board Plug Connector, Surface Mount, Dual Row, Vertical, 0.60mm Stacking Height, 2.00mm Width, 0.15mm Fitting Nail Width, 6 Circuits
More >>Specifications
Detailed Description
Introducing the SlimStack PCB Connector, a high-performance component designed for seamless board-to-board connections. Featuring a sleek black color and a straight body orientation, this connector boasts a slim profile with a pitch of .35 mm, ideal for space-saving applications. With a total of 6 contacts arranged in 2 rows, it offers reliable connectivity for your electronic devices. The contact material, made of Copper Alloy with Gold over Nickel plating, ensures excellent conductivity and durability. Engineered for surface mount termination, it guarantees secure attachment to PCBs. Operating at a voltage of 50 V AC/DC and with an extended temperature range of -40 to 85 °C, this connector is suitable for a wide range of environments. RoHS compliant and with a mated height of .7 mm, it meets industry standards for quality and safety. Perfect for use in various electronic systems, the SlimStack PCB Connector is a vital component for efficient and reliable board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2019 | 506131 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete. | Download | |||
| 01/18/2019 | 506347 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

