| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505070-3020 |
| Color: | Black |
| Series: | 505070 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .35 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 30 |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold over Nickel |
| Glow Wire Capable: | No |
| Mated Height: | .6 mm, .7 mm |
| Mated Width: | 2 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 5050703020 |
| SKU: | MOL505070-3020 |
505070-3020
| Heilind Number: | MOL505070-3020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505070-3020 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
0.35mm Pitch SlimStack Armor Board-to-Board Plug Connector, Surface Mount, Dual Row, Vertical, 0.60mm Stacking Height, 2.00mm Width, 0.15mm Fitting Nail Width, 30 Circuits
More >>Specifications
Detailed Description
Introducing the SlimStack Surface Mount Connector, a sleek and efficient solution for your PCB connectivity needs. With a low-profile design and straight body orientation, it seamlessly integrates into your electronic assemblies. Featuring 30 contacts in 2 rows, this connector ensures reliable signal transmission. Constructed with durable Liquid Crystal Polymer, it can withstand harsh operating environments ranging from -40 to 85°C. The gold over nickel plating in the contact mating area guarantees optimal conductivity, while the .35mm pitch offers precise alignment. RoHS compliant and designed for board-to-board connections, the SlimStack Connector is a versatile and high-performance component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2019 | 506131 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete. | Download | |||

