| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505070-3022 |
| Color: | Black |
| Series: | 505070 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .35 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 30 |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold over Nickel |
| Glow Wire Capable: | No |
| Mated Height: | .6 mm, .7 mm |
| Mated Width: | 2 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 5050703022 |
| SKU: | MOL505070-3022 |
505070-3022
| Heilind Number: | MOL505070-3022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505070-3022 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our SlimStack PCB Pin Header. This sleek and efficient component features a black design with 30 contacts in a 2-row configuration, perfect for high-density applications. With a slim .35mm pitch and surface mount termination method, it offers seamless integration onto your board. Crafted from durable materials like Liquid Crystal Polymer and copper alloy with gold over nickel plating, it ensures reliable performance in a wide range of environments. Operating at temperatures from -40 to 85 °C and with a voltage rating of 50V AC/DC, it's both versatile and robust. RoHS compliant and with a mating cycle of 30, it's a sustainable and long-lasting solution for your connectivity needs. Elevate your PCB design with the SlimStack PCB Pin Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2025 | 516482 - Change to Product. This notice modifies the Production Specifications of the parts listed in the attached list. See below for details. | Download | |||

