| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505070-3422 |
| Color: | Black |
| Series: | 505070 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .35 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 34 |
| Mating Cycles: | 30 |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold over Nickel |
| Glow Wire Capable: | No |
| Mated Height: | .6 mm, .7 mm |
| Mated Width: | 2 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 5050703422 |
| SKU: | MOL505070-3422 |
505070-3422
| Heilind Number: | MOL505070-3422 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505070-3422 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our sleek and versatile SlimStack connector. Designed for efficiency and reliability, this vertical orientation connector features 34 contacts in 2 rows, with a slim .35mm pitch and surface mount termination method. Crafted from durable materials including Liquid Crystal Polymer, it ensures optimal performance in a wide operating temperature range. With gold over nickel plating for superior conductivity, this connector is RoHS compliant and suitable for a variety of applications in the micro-solutions industry. Elevate your PCB design with the precision and quality of our SlimStack connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2025 | 516482 - Change to Product. This notice modifies the Production Specifications of the parts listed in the attached list. See below for details. | Download | |||

