| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505070-4020 |
| Color: | Black |
| Series: | 505070 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .35 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 30 |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold over Nickel |
| Glow Wire Capable: | No |
| Mated Height: | .6 mm, .7 mm |
| Mated Width: | 2 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 5050704020 |
| SKU: | MOL505070-4020 |
505070-4020
| Heilind Number: | MOL505070-4020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505070-4020 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
0.35mm Pitch SlimStack Armor Board-to-Board Plug Connector, Surface Mount, Dual Row, Vertical, 0.60mm Stacking Height, 2.00mm Width, 0.15mm Fitting Nail Width, 40 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our SlimStack Board to Board Connector. Designed for seamless integration, this connector features a slim pitch of .35mm, perfect for high-density applications. With 40 contacts in a straight, dual-row configuration, it offers reliable signal transmission in a vertical orientation. The contact material, copper alloy with gold over nickel plating, ensures excellent conductivity, while the Liquid Crystal Polymer housing guarantees durability in harsh environments. SMT termination method and PCB retention enhance ease of assembly, making it ideal for automated processes. Operating at temperatures ranging from -40 to 85°C, with a voltage rating of 50V AC/DC, it meets stringent performance requirements. RoHS compliant and offering a mated height of .7mm and width of 2mm, this connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2019 | 506131 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete. | Download | |||

