505070-4022

Heilind Number:MOL505070-4022
Manufacturer:Molex
Manufacturer Number:505070-4022
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SlimStack Board-to-Board Plug, 0.35mm Pitch, SSB RP Series, 0.6 or 0.7mm Mated Height, 2mm Mated Width, 40 Circuits, Armor Nail, 0.15mm Fitting Nail Width

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505070-4022
Color:Black
Series:505070
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:40
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.35 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:40
Mating Cycles:30
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Gold over Nickel
Glow Wire Capable:No
Mated Height:.6 mm, .7 mm
Mated Width:2 mm
Breakaway:No
Product Name:SlimStack
Part Aliases:5050704022
SKU:MOL505070-4022

Detailed Description

Elevate your PCB connections with our Black SlimStack connector, designed for seamless integration in your electronic devices. With a low amperage of .3 A and 40 contacts in two rows, this connector offers reliable power and signal transmission. Featuring a slim .35 mm pitch and surface mount termination method, it ensures efficient PCB assembly. Crafted with high-quality materials like Copper Alloy and Liquid Crystal Polymer, it guarantees durability and performance in diverse operating environments. The gold over nickel plating in both mating and termination areas enhances conductivity and corrosion resistance. With a compact vertical orientation and a mated height of .7 mm, it saves valuable space on your board. RoHS compliant and with a mating cycle of 30, this connector is a dependable choice for your electronic projects. Elevate your PCB connections with our Black SlimStack connector, designed for seamless integration in your electronic devices. With a low amperage of .3 A and 40 contacts in two rows, this connector offers reliable power and signal transmission. Featuring a slim .35 mm pitch and surface mount termination method, it ensures efficient PCB assembly. Crafted with high-quality materials like Copper Alloy and Liquid Crystal Polymer, it guarantees durability and performance in diverse operating environments. The gold over nickel plating in both mating and termination areas enhances conductivity and corrosion resistance. With a compact vertical orientation and a mated height of .7 mm, it saves valuable space on your board. RoHS compliant and with a mating cycle of 30, this connector is a dependable choice for your electronic projects.