| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505110-0697 |
| Color: | Beige |
| Series: | 505110 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Contact Termination Plating: | Gold over Nickel |
| Termination Pitch: | .5 mm |
| Mated Height: | 1.9 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5051100697 |
| SKU: | MOL505110-0697 |
505110-0697
| Heilind Number: | MOL505110-0697 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505110-0697 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 6 Circuits, 150°C Operating Temperature, Gold over Nickel Plating
More >>Specifications
Detailed Description
Introducing our Easy-On FFC/FPC Connector, a convenient solution for your connectivity needs. With a 0.50mm pitch and right-angle orientation, this FD19 Series connector features bottom contact for easy installation. Boasting a low profile of 1.90mm, it's perfect for space-constrained applications. With 6 circuits and gold over nickel plating, it ensures reliable performance even in demanding environments. Rated for an operating temperature of 125°C, it guarantees durability. Made with high-quality materials including copper alloy and liquid crystal polymer, it offers excellent conductivity and longevity. Whether you're working on a new project or upgrading existing systems, this connector is a versatile and efficient choice. Explore its features today and experience seamless connectivity like never before.

