505110-0797

Heilind Number:MOL505110-0797
Manufacturer:Molex
Manufacturer Number:505110-0797
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 7 Circuits, 150°C Operating Temperature, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505110-0797
Color:Beige
Series:505110, FD19
Amperage:.5 A
Connector Type:Easy-On
Number of Rows:1
Contact Material:Copper Alloy
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:7
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:5051100797
SKU:MOL505110-0797

Detailed Description

Enhance connectivity with our Easy-On FFC/FPC Connector from the FD19 Series. Featuring a 0.50mm pitch and right-angle, bottom contact design, it ensures seamless integration in your electronic setups. With 7 circuits and a rugged construction, this connector offers reliable performance even in demanding environments. The gold over nickel plating enhances conductivity while the 1.90mm height and 150°C operating temperature make it versatile for a range of applications. Trust in its durability with copper alloy contact material and liquid crystal polymer housing. Perfect for FFC-FPC connectors and cable jumpers, this component is a must-have for your projects. Compliant with RoHS regulations, it's not just efficient but also environmentally friendly. Upgrade your connectivity solutions with ease, thanks to the innovative design of our Easy-On FFC/FPC Connector.