505110-0997

Heilind Number:MOL505110-0997
Manufacturer:Molex
Manufacturer Number:505110-0997
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 9 Circuits, 150°C Operating Temperature, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505110-0997
Color:Beige
Series:505110, FD19
Amperage:.5 A
Connector Type:Easy-On
Number of Rows:1
Contact Material:Copper Alloy
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:9
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:5051100997
SKU:MOL505110-0997

Detailed Description

Introducing our Easy-On FFC/FPC Connector, a versatile solution for your connectivity needs. With a 0.50mm pitch and right-angle orientation, it offers seamless integration into your designs. Featuring bottom contact and 1.90mm height, it ensures efficient PCB connections with 9 circuits for enhanced functionality. Operating at temperatures up to 150°C, it's suitable for a wide range of applications. The gold over nickel plating guarantees reliable performance, while the compact design makes it ideal for space-constrained setups. Trust in our FD19 Series connector for high-quality, hassle-free connections.