505110-1497

Heilind Number:MOL505110-1497
Manufacturer:Molex
Manufacturer Number:505110-1497
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 14 Circuits, 150°C Operating Temperature, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505110-1497
Color:Beige
Series:505110, FD19
Amperage:.5 A
Connector Type:Easy-On
Number of Rows:1
Contact Material:Copper Alloy
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:14
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:5051101497
SKU:MOL505110-1497

Detailed Description

Introducing the Easy-On FFC/FPC Connector, a convenient solution for seamless cable connections. With a 0.50mm pitch and right-angle orientation, this connector is perfect for space-saving applications. Featuring bottom contact and 14 circuits, it ensures reliable connectivity. The gold over nickel plating offers durability and efficient signal transmission, while the 1.90mm height allows for easy installation. Operating at temperatures up to 150°C, it's suitable for various environments. Made from high-quality materials like Liquid Crystal Polymer and copper alloy, it guarantees long-term performance. Whether for industrial or consumer electronics, the Easy-On Connector is a versatile choice that meets your connectivity needs.