505110-2391

Heilind Number:MOL505110-2391
Manufacturer:Molex
Manufacturer Number:505110-2391
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 23 Circuits, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505110-2391
Color:Beige
Series:505110, FD19
Amperage:.5 A
Connector Type:Easy-On
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:23
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:5051102391
SKU:MOL505110-2391

Detailed Description

Introducing an efficient connectivity solution for your electronic devices, the Easy-On FFC/FPC Connector offers seamless integration with a 0.50mm pitch. From the FD19 Series, this right-angle connector features bottom contact for easy setup. With 23 circuits and gold over nickel plating, it ensures reliable performance. Its compact design, at a height of 1.90mm, is ideal for space-constrained applications. Crafted with high-quality materials like liquid crystal polymer and phosphor bronze, it guarantees durability. Suitable for FFC/FPC cable types, it supports a voltage of 50V AC/DC and an amperage of 0.5A, making it versatile for various setups. With features like polarized orientation, PCB retention, and gold termination plating, it offers ease of use and secure connections. Trust in the Easy-On Connector for your connectivity needs.