505110-2396

Heilind Number:MOL505110-2396
Manufacturer:Molex
Manufacturer Number:505110-2396
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 23 Circuits, 150°C Operating Temperature, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505110-2396
Color:Beige
Series:505110, FD19
Amperage:.5 A
Connector Type:Easy-On
Number of Rows:1
Contact Material:Copper Alloy
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:23
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:5051102396
SKU:MOL505110-2396

Detailed Description

Enhance your electronic connections with our Easy-On FFC/FPC Connector. This versatile component features a 0.50mm pitch, right-angle orientation, and bottom contact for seamless integration. With 23 circuits and a 1.90mm height, it offers reliable performance in various applications. The gold over nickel plating ensures optimal conductivity, even in high-temperature environments up to 150°C. Designed for convenience, this connector is easy to install, with FFC/FPC cable compatibility. Its durable construction, featuring copper alloy contacts and liquid crystal polymer material, guarantees long-lasting functionality. Trust in the FD19 Series for efficient and secure board-to-board connections.