505110-2991

Heilind Number:MOL505110-2991
Manufacturer:Molex
Manufacturer Number:505110-2991
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 29 Circuits, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505110-2991
Color:Beige
Series:505110, FD19
Amperage:.5 A
Connector Type:Easy-On
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:29
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:5051102991
SKU:MOL505110-2991

Detailed Description

Enhance your FFC/FPC connector setup with our Easy-On FD19 Series, featuring a convenient right-angle, bottom contact design for seamless integration. With a slim 0.50mm pitch and 1.90mm height, it's perfect for space-constrained applications. The 29 gold-plated contacts ensure reliable conductivity, rated for up to 50V AC/DC and 0.5A. Constructed with durable materials like Liquid Crystal Polymer, Phosphor Bronze, and gold over nickel plating, this connector guarantees long-lasting performance even in demanding environments. Ideal for surface mount PCB assembly, it offers easy installation and secure retention, meeting RoHS compliance for environmental responsibility. Upgrade your connectivity solutions with our high-quality Easy-On FFC/FPC Connector.