505110-3196

Heilind Number:MOL505110-3196
Manufacturer:Molex
Manufacturer Number:505110-3196
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 31 Circuits, 150°C Operating Temperature, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505110-3196
Color:Beige
Series:505110, FD19
Amperage:.5 A
Connector Type:Easy-On
Number of Rows:1
Contact Material:Copper Alloy
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:31
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:5051103196
SKU:MOL505110-3196

Detailed Description

Discover the convenience of our Easy-On FFC/FPC Connector, featuring a 0.50mm pitch and part of the FD19 Series. With a right-angle orientation and bottom contact design, it offers seamless connectivity in compact spaces. Boasting 31 circuits and a high 150°C operating temperature, it ensures reliable performance in demanding applications. The gold over nickel plating guarantees optimal conductivity, while the 1.90mm height accommodates tight installations. RoHS compliant and crafted with durable materials like Liquid Crystal Polymer and copper alloy, this connector prioritizes both performance and sustainability. Ideal for FFC - FPC Connectors and Cable Jumpers, it's the perfect solution for your connectivity needs.