| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505110-3291 |
| Color: | Beige |
| Series: | 505110 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 32 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Contact Termination Plating: | Gold over Nickel |
| Termination Pitch: | .5 mm |
| Mated Height: | 1.9 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5051103291 |
| SKU: | MOL505110-3291 |
505110-3291
| Heilind Number: | MOL505110-3291 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505110-3291 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 32 Circuits, Gold over Nickel Plating
More >>Specifications
Detailed Description
Easily connect your devices with our 0.50mm pitch FD19 Series FFC/FPC Connector. Featuring a right-angle, bottom contact design with 32 circuits, it ensures efficient data transmission. The gold over nickel plating provides reliable conductivity, while the phosphor bronze contact material guarantees durability. With a low profile of just 1.90mm, it's perfect for compact spaces. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. RoHS compliant and featuring PCB retention and polarization, it offers both performance and peace of mind. Ideal for surface mount applications, it's a essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2022 | 511265 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the 0.5 FPC HSG ASSY lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download | |||

