505110-3496

Heilind Number:MOL505110-3496
Manufacturer:Molex
Manufacturer Number:505110-3496
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 34 Circuits, 150°C Operating Temperature, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505110-3496
Color:Beige
Series:505110, FD19
Amperage:.5 A
Connector Type:Easy-On
Number of Rows:1
Contact Material:Copper Alloy
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:34
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:5051103496
SKU:MOL505110-3496

Detailed Description

Experience effortless connectivity with our Easy-On FFC/FPC Connector. Featuring a 0.50mm pitch and FD19 Series design, this right-angle connector ensures seamless bottom contact with 34 circuits. Operating at temperatures up to 150°C, it is crafted with durable materials including copper alloy and liquid crystal polymer, guaranteeing reliable performance. The gold over nickel plating not only enhances conductivity but also offers corrosion resistance. With a low profile height of 1.90mm, it is ideal for compact electronic devices. Suitable for FFC/FPC cables, it facilitates easy installation with its flip actuator type and surface mount PCB mounting style. Trust in its quality for up to 20 mating cycles. Perfect for a wide range of applications, this connector is a vital component for efficient signal transmission in any electronic setup. Rest assured, it complies with all relevant regulations for your peace of mind. Elevate your connectivity solutions with our Easy-On FFC/FPC Connector.