505110-3996

Heilind Number:MOL505110-3996
Manufacturer:Molex
Manufacturer Number:505110-3996
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 39 Circuits, 150°C Operating Temperature, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505110-3996
Color:Beige
Series:505110, FD19
Amperage:.5 A
Connector Type:Easy-On
Number of Rows:1
Contact Material:Copper Alloy
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:39
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:5051103996
SKU:MOL505110-3996

Detailed Description

Introducing our Easy-On FFC/FPC Connector, designed for seamless connectivity in electronic applications. With a slim 0.50mm pitch and right-angle orientation, it offers efficient cable routing in tight spaces. The FD19 Series boasts bottom contact design, ensuring secure connections with 39 circuits. Operating at temperatures up to 150°C, it's reliable in demanding environments. Featuring gold over nickel plating, this connector guarantees excellent conductivity. Its low-profile 1.90mm height and flip actuator make for easy installation. Ideal for FFC/FPC cable assemblies, it's a vital component in various electronic systems. Trust in its high-quality construction and performance for your connectivity needs.