505110-4196

Heilind Number:MOL505110-4196
Manufacturer:Molex
Manufacturer Number:505110-4196
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 41 Circuits, 150°C Operating Temperature, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505110-4196
Color:Beige
Series:505110, FD19
Amperage:.5 A
Connector Type:Easy-On
Number of Rows:1
Contact Material:Copper Alloy
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:41
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:5051104196
SKU:MOL505110-4196

Detailed Description

Enhance your electronic connections with our Easy-On FFC/FPC Connector from the FD19 Series. Featuring a convenient right-angle, bottom contact design with 41 circuits, this connector offers seamless integration for your projects. With a slim 1.90mm height and operating temperature of 150°C, it's both versatile and reliable. The gold over nickel plating ensures optimal conductivity, while the copper alloy contact material guarantees durability. Suitable for FFC/FPC cable types, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with ease using our high-quality Easy-On Connector.