505110-4891

Heilind Number:MOL505110-4891
Manufacturer:Molex
Manufacturer Number:505110-4891
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 48 Circuits, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505110-4891
Color:Beige
Series:505110, FD19
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:48
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:48
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:5051104891
SKU:MOL505110-4891

Detailed Description

Easily connect your devices with our 0.50mm Pitch FD19 Series FFC/FPC Connector. Featuring a right-angle design with bottom contact, it ensures seamless connectivity in tight spaces. With 48 gold-plated contacts, it guarantees reliable signal transmission. Made of durable Liquid Crystal Polymer, it offers long-lasting performance. Suitable for surface mount PCB mounting, it's perfect for various electronic applications. Trust in the quality and efficiency of our Easy-On Connector for all your connectivity needs.