505110-5291

Heilind Number:MOL505110-5291
Manufacturer:Molex
Manufacturer Number:505110-5291
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 52 Circuits, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505110-5291
Color:Beige
Series:505110, FD19
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:52
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:52
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:5051105291
SKU:MOL505110-5291

Detailed Description

Effortlessly connect with precision using our Easy-On FFC/FPC Connector. With a slim 0.50mm pitch and convenient right-angle, bottom contact design, it's perfect for space-saving applications. The 52 gold-plated contacts ensure reliable signal transmission, while the rugged construction with liquid crystal polymer material guarantees durability. Ideal for FFC - FPC Connectors and Cable Jumpers, Micro-Solutions, this connector is a must-have for your electronic projects. Rest assured of its quality, as it complies with RoHS standards. Upgrade your connectivity game with our Easy-On Connector today.