505110-5296

Heilind Number:MOL505110-5296
Manufacturer:Molex
Manufacturer Number:505110-5296
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 52 Circuits, 150°C Operating Temperature, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505110-5296
Color:Beige
Series:505110, FD19
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:52
Number of Rows:1
Contact Material:Copper Alloy
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:52
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:5051105296
SKU:MOL505110-5296

Detailed Description

Enhance connectivity with our Easy-On FFC/FPC Connector from the FD19 Series, designed for seamless integration in electronic assemblies. This right-angle connector features bottom contact, ensuring efficient signal transmission. With 52 circuits and a 0.50mm pitch, it offers reliable performance in compact spaces. Operating at temperatures up to 150°C, it is suitable for diverse industrial applications. Crafted with high-quality materials including copper alloy and gold over nickel plating, it guarantees durability and conductivity. Its flip actuator design simplifies cable insertion, while features like PCB retention and polarization enhance ease of use during assembly. RoHS compliant and meticulously engineered, this connector is a vital component for FFC/FPC applications.