505110-5791

Heilind Number:MOL505110-5791
Manufacturer:Molex
Manufacturer Number:505110-5791
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 57 Circuits, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505110-5791
Color:Beige
Series:505110, FD19
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:57
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:57
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:5051105791
SKU:MOL505110-5791

Detailed Description

Introducing the Easy-On FFC/FPC Connector, an essential component for seamless electronic connections. With a 0.50mm pitch and FD19 Series design, this connector offers optimal performance in a right-angle, bottom contact configuration. Boasting 57 circuits and gold over nickel plating, it ensures reliable conductivity. Crafted with phosphor bronze contacts and liquid crystal polymer material, durability is guaranteed. The flip actuator type simplifies installation, while features like PCB retention and polarization enhance usability. Ideal for FFC and FPC applications, this connector meets diverse connectivity needs with ease. Embrace efficiency and precision in your projects with the Easy-On Connector.