505110-5891

Heilind Number:MOL505110-5891
Manufacturer:Molex
Manufacturer Number:505110-5891
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 58 Circuits, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505110-5891
Color:Beige
Series:505110, FD19
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:58
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:58
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:5051105891
SKU:MOL505110-5891

Detailed Description

Introducing an effortless solution for FFC/FPC connectivity with our Easy-On Connector. Featuring a 0.50mm pitch and right-angle, bottom contact design, it offers seamless integration in your applications. With 58 gold-plated circuits, this connector ensures reliable performance in both power and data transmission. Its low 1.90mm profile and flip actuator make it easy to install and use. Crafted with high-quality materials including Phosphor Bronze and Liquid Crystal Polymer, it guarantees durability and efficient signal transfer. Perfect for various electronic devices, the Easy-On Connector is a versatile choice for your connectivity needs.