| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505110-6496 |
| Color: | Beige |
| Series: | 505110 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 64 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 64 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Contact Termination Plating: | Gold over Nickel |
| Termination Pitch: | .5 mm |
| Mated Height: | 1.9 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5051106496 |
| SKU: | MOL505110-6496 |
505110-6496
| Heilind Number: | MOL505110-6496 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505110-6496 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 64 Circuits, 150°C Operating Temperature, Gold over Nickel Plating
More >>Specifications
Detailed Description
Enhance your connectivity with our Easy-On FFC/FPC Connector from the FD19 Series. Featuring a 0.50mm pitch and right-angle, bottom contact design, this connector ensures seamless integration for your electronic devices. With 64 circuits and a high operating temperature of 125°C, it offers reliable performance in various environments. The gold over nickel plating guarantees optimal signal transmission while the copper alloy contact material ensures durability. Its compact 1.90mm height and flip actuator type make it easy to use, perfect for space-constrained applications. RoHS compliant and with surface mount capabilities, it meets industry standards for environmental and assembly requirements. Upgrade your connections with this high-quality connector, ideal for FFC - FPC applications.

