| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505147-0490 |
| Color: | Black |
| Series: | 505147 |
| Amperage: | 2 A |
| Connector Type: | Easy-On |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | FPC to Board |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Contact Termination Plating: | Gold over Nickel |
| Mated Height: | 4.85 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5051470490 |
| SKU: | MOL505147-0490 |
505147-0490
Specifications
Detailed Description
Enhance your electronic connections with our high-performance Easy-On FFC/FPC connector. Featuring a sleek right-angle body orientation and durable liquid crystal polymer housing, this connector ensures reliable performance in any environment. With four gold-plated copper alloy contacts, it guarantees efficient power and data transmission, while its 2mm pitch and 50V AC/DC voltage rating make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40°C to 125°C, it offers versatility and durability. Perfect for FPC to board connections, this RoHS-compliant connector is a must-have for your electronic projects. Elevate your connectivity with the Easy-On FFC/FPC connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2023 | 513294 - Equipment Transfer, Production Transfer or Rearrangement. RA product will be transferred from Molex Shizuoka to Molex Korea plant for the productivity improvement & stable delivery performance. | Download | |||

