| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505152-0600 |
| Series: | 505152 - DuraClik - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Amperage: | 3 A |
| Connector Type: | DuraClik, TPA - Term Pos Assurance |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Crimp or Compression |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 125 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5051520600 |
| SKU: | MOL505152-0600 |
505152-0600
Specifications
Detailed Description
Enhance the reliability of your wire-to-board connections with our DuraClik 2-Way Terminal Position Assurance (TPA) Retainer. Specifically designed for peace of mind, this accessory ensures secure positioning for 6 circuits, offering a seamless solution for your connectivity needs. Crafted from durable PBT and featuring a polarized design with locking capabilities, it guarantees a stable and lasting connection. With a temperature range spanning from -40 to 125 °C, it's built to withstand varying operating conditions. Perfect for use with DuraClik connectors, this TPA retainer is a must-have accessory for maintaining signal integrity and preventing accidental disconnections. Packaged conveniently in a bag, it's ready for easy deployment in your setup, whether in industrial or commercial environments. Trust in the reliability and compliance of this RoHS-certified component for your critical applications. Elevate your connectivity experience with the DuraClik Terminal Position Assurance Retainer.

