505263-1000

Heilind Number:MOL505263-1000
Manufacturer:Molex
Manufacturer Number:505263-1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro-Lock 1.25mm Pitch Wire-to-Wire Crimp Terminal, Male, 30-26 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505263-1000
Series:505263 - Micro-Lock
Amperage:1.5 A
Connector Type:Micro-Lock
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Voltage:100 V
Circuit Application:Signal
Contact Mating Area Plating:Tin
Mating Cycles:100
Wire Size:.079 - .136 mm², 26 AWG, 28 AWG, 30 AWG
Wire Insulation Diameter:.78 - 1.02 mm
Part Aliases:5052631000
SKU:MOL505263-1000

Detailed Description

Enhance your wire-to-wire connections with our Micro-Lock 1.25mm Pitch Crimp Terminal. Designed for male terminations and compatible with 26-30 AWG wire sizes, this terminal ensures secure and efficient signal transmission. Crafted with copper alloy contacts plated with tin, it guarantees reliable conductivity at voltages up to 100V and currents of 1.5A. Perfect for various circuit applications, each terminal is rigorously tested for durability, with a mating cycle of up to 100 times. Packaged on a convenient reel, it's ideal for high-volume production. Trust in the quality and performance of our Micro-Lock 1.25mm terminal for your connectivity needs.