505270-0612

Heilind Number:MOL505270-0612
Manufacturer:Molex
Manufacturer Number:505270-0612
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB RP Series, Receptacle, 0.70 or 0.80mm Mated Height, 2.00mm Mated Width, 6 Circuits, Armor Nail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505270-0612
Color:Black
Series:505270
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:6
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.35 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:6
Mating Cycles:30
PCB Retention:With
Polarized to PCB:No
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Gold over Nickel
Glow Wire Capable:No
Mated Height:.7 mm, .8 mm
Mated Width:2 mm
Product Name:SlimStack
Part Aliases:5052700612
SKU:MOL505270-0612

Detailed Description

Enhance your connectivity with our SlimStack Board-to-Board Connector from the SSB RP Series. Featuring a sleek 0.35mm pitch design, this receptacle boasts a slim profile with a mated height of 0.70 or 0.80mm, perfect for space-sensitive applications. With 6 circuits and 2 rows, it offers reliable performance in your PCB layouts. Crafted with durable materials like copper alloy and liquid crystal polymer, it ensures long-lasting quality even in harsh environments. The gold over nickel contact plating guarantees excellent conductivity, while its surface mount termination method simplifies installation. Operating within a wide temperature range of -40 to 85°C, and ROHS compliant, it meets the highest industry standards for safety and reliability. Elevate your electronics with the SlimStack Board-to-Board Connector, the perfect solution for your connectivity needs.