505270-2012

Heilind Number:MOL505270-2012
Manufacturer:Molex
Manufacturer Number:505270-2012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SlimStack Board-to-Board Receptacle, 0.35mm Pitch, SSB RP Series, 0.70 or 0.80mm Mated Height, 2.00mm Mated Width, 20 Circuits, Armor Nail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505270-2012
Color:Black
Series:505270
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:20
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.35 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:20
Mating Cycles:30
PCB Retention:With
Polarized to PCB:No
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Gold over Nickel
Glow Wire Capable:No
Mated Height:.7 mm, .8 mm
Mated Width:2 mm
Product Name:SlimStack
Part Aliases:5052702012
SKU:MOL505270-2012

Detailed Description

Enhance connectivity with our SlimStack Board-to-Board Connector from the SSB RP Series, boasting a slim 0.35mm pitch. This receptacle, available in black Armor Nail color, offers 20 circuits and is ideal for applications requiring a mated height of 0.70 or 0.80mm. With a mated width of 2.00mm, it ensures efficient space utilization on PCBs. Crafted with Copper Alloy contacts and Liquid Crystal Polymer housing, it guarantees durability even in harsh environments, operating flawlessly in temperatures ranging from -40 to 85°C. Gold-plated over Nickel contact mating areas facilitate reliable signal transmission, while surface mount termination simplifies installation. RoHS compliant and boasting a minimum of 30 mating cycles, this connector is a reliable solution for your PCB connectivity needs.