505270-3012

Heilind Number:MOL505270-3012
Manufacturer:Molex
Manufacturer Number:505270-3012
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB RP Series, Receptacle, 0.70 or 0.80mm Mated Height, 2.00mm Mated Width, 30 Circuits, Armor Nail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505270-3012
Color:Black
Series:505270
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:30
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.35 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:30
Mating Cycles:30
PCB Retention:With
Polarized to PCB:No
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Gold over Nickel
Glow Wire Capable:No
Mated Height:.7 mm, .8 mm
Mated Width:2 mm
Product Name:SlimStack
Part Aliases:5052703012
SKU:MOL505270-3012

Detailed Description

Easily connect your devices with our SlimStack Board-to-Board Connector. Featuring a slim 0.35mm pitch and 30 circuits, this connector ensures seamless communication. The SSB RP Series receptacle, with a choice of 0.70 or 0.80mm mated height, offers versatility in design. Its durable construction, with copper alloy contacts and liquid crystal polymer housing, guarantees reliable performance even in harsh environments. Gold over nickel plating provides excellent conductivity, while RoHS compliance ensures environmental responsibility. Ideal for PCB applications, this vertical-mount connector is a must-have for any electronics project.