| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505270-3412 |
| Color: | Black |
| Series: | 505270 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .35 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 34 |
| Mating Cycles: | 30 |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold over Nickel |
| Glow Wire Capable: | No |
| Mated Height: | .7 mm, .8 mm |
| Mated Width: | 2 mm |
| Product Name: | SlimStack |
| Part Aliases: | 5052703412 |
| SKU: | MOL505270-3412 |
505270-3412
| Heilind Number: | MOL505270-3412 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505270-3412 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB RP Series, Receptacle, 0.70 or 0.80mm Mated Height, 2.00mm Mated Width, 34 Circuits, Armor Nail
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our SlimStack SSB RP Series Connector. Featuring a sleek design with a 0.35mm pitch, this receptacle offers precise and reliable performance. With 34 circuits and a mated width of 2.00mm, it ensures seamless data transmission. Crafted from high-quality materials like copper alloy and liquid crystal polymer, it guarantees durability even in harsh environments. Operating at a wide temperature range of -40 to 85°C and with a voltage rating of 50V AC/DC, it is suitable for various applications. Its surface mount termination method and gold over nickel plating ensure secure and efficient connections. RoHS compliant and with a mating cycle of 30, this connector is a dependable choice for your PCB assembly needs. Elevate your connectivity solutions with the SlimStack SSB RP Series Connector.

