505270-4012

Heilind Number:MOL505270-4012
Manufacturer:Molex
Manufacturer Number:505270-4012
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB RP Series, Receptacle, 0.70 or 0.80mm Mated Height, 2.00mm Mated Width, 40 Circuits, Armor Nail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505270-4012
Color:Black
Series:505270
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:40
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.35 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:40
Mating Cycles:30
PCB Retention:With
Polarized to PCB:No
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Gold over Nickel
Glow Wire Capable:No
Mated Height:.7 mm, .8 mm
Mated Width:2 mm
Product Name:SlimStack
Part Aliases:5052704012
SKU:MOL505270-4012

Detailed Description

Enhance your connectivity solutions with our SlimStack Board-to-Board Connector from the SSB RP Series. This receptacle, with a sleek 0.35mm pitch, offers precision in performance. Featuring a low-profile design with a mated height of 0.70 or 0.80mm and a 2.00mm mated width, it ensures seamless integration in compact spaces. With 40 circuits, this connector is a reliable choice for your electronic assemblies. Crafted with durable materials including Liquid Crystal Polymer and gold-plated copper alloy contacts, it guarantees long-lasting functionality even in harsh environments. Designed for surface mount termination, it facilitates easy installation on your PCBs. Operating at temperatures ranging from -40 to 85°C, it is suitable for a wide range of applications. RoHS compliant and with a voltage rating of 50V AC/DC, this connector prioritizes safety and environmental standards. Trust in the quality and performance of our SlimStack Connector for your connectivity needs.