505270-5412

Heilind Number:MOL505270-5412
Manufacturer:Molex
Manufacturer Number:505270-5412
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB RP Series, Receptacle, 0.70 or 0.80mm Mated Height, 2.00mm Mated Width, 54 Circuits, Armor Nail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505270-5412
Color:Black
Series:505270
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:54
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.35 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:54
Mating Cycles:30
PCB Retention:With
Polarized to PCB:No
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Gold over Nickel
Glow Wire Capable:No
Mated Height:.7 mm, .8 mm
Mated Width:2 mm
Product Name:SlimStack
Part Aliases:5052705412
SKU:MOL505270-5412

Detailed Description

Enhance your PCB connectivity with our SlimStack Board-to-Board Connector. Featuring a slim 0.35mm pitch, the SSB RP Series offers a reliable and space-saving solution for your electronic assemblies. With a receptacle design and 54 circuits, this connector ensures seamless connectivity. Its black Armor Nail color adds a sleek touch, while the vertical orientation and surface mount termination method make it easy to integrate. Built to withstand harsh environments, it operates effectively in temperatures ranging from -40 to 85°C. The gold over nickel contact plating guarantees superior conductivity, with a current rating of 0.3A and voltage rating of 50V AC/DC. RoHS compliant and designed for durability, this connector is ideal for various applications in the electronics industry. Elevate your designs with the SlimStack Board-to-Board Connector.