505274-0612

Heilind Number:MOL505274-0612
Manufacturer:Molex
Manufacturer Number:505274-0612
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SlimStack Board-to-Board Plug, 0.35mm Pitch, SSB RP Series, 0.80 or 0.90mm Mated Height, 2.00mm Mated Width, 6 Circuits, Armor Nail, 0.15mm Fitting Nail Width

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505274-0612
Color:Black
Series:505274
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:6
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.35 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:6
Mating Cycles:30
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Gold over Nickel
Glow Wire Capable:No
Mated Height:.8 mm, .9 mm
Mated Width:2 mm
Breakaway:No
Product Name:SlimStack
Part Aliases:5052740612
SKU:MOL505274-0612

Detailed Description

Elevate your PCB connectivity with our SlimStack Black Connector. This high-performance component boasts a sleek design and a robust construction, featuring a liquid crystal polymer material for durability. With a compact pitch of .35mm and a vertical orientation, it maximizes space efficiency in your electronic assemblies. Gold over nickel plating ensures reliable contact mating, even in demanding environments with an operating temperature range of -40 to 85°C. Offering 6 contacts in a 2-row configuration, this connector is ideal for a variety of applications. RoHS compliant and designed for up to 30 mating cycles, it guarantees long-lasting performance for your projects. Trust in the quality and innovation of our SlimStack Connector for seamless board-to-board connectivity.