| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505274-3012 |
| Color: | Black |
| Series: | 505274 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .35 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 30 |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold over Nickel |
| Glow Wire Capable: | No |
| Mated Height: | .8 mm, .9 mm |
| Mated Width: | 2 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 5052743012 |
| SKU: | MOL505274-3012 |
505274-3012
| Heilind Number: | MOL505274-3012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505274-3012 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our SlimStack PCB Pin Header. Designed for optimal performance, this connector features a black housing and a slim profile, making it perfect for space-constrained applications. With 30 contacts in a 2-row configuration, it offers reliable connectivity for your projects. The surface mount termination method and gold over nickel contact plating ensure durability and efficient signal transmission. Operating in a wide temperature range from -40 to 85 °C, it is suitable for various environments. RoHS compliant and with a voltage rating of 50V AC/DC, it meets international standards for safety and quality. Upgrade your board-to-board connections with the SlimStack PCB Pin Header.

