505413-3410

Heilind Number:MOL505413-3410
Manufacturer:Molex
Manufacturer Number:505413-3410
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB RP Series, Receptacle, 0.90 or 1.00mm Mated Height, 2.00mm Mated Width, 34 Circuits, Armor Nail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505413-3410
Color:Black
Series:505413
Amperage:.3 A
Connector Type:SlimStack
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Body Orientation:Straight
Pitch:.35 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Operating Temperature Range:-40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:34
Mating Cycles:30
PCB Locator:No
PCB Retention:With
Polarized to PCB:No
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:No
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Mated Height:1 mm, .9 mm
Mated Width:2 mm
Product Name:SlimStack
Part Aliases:5054133410
SKU:MOL505413-3410

Detailed Description

Enhance your board-to-board connectivity with our SlimStack Connector from the SSB RP Series. This slim and sleek receptacle features a 0.35mm pitch, ideal for signal applications. With 34 gold-plated contact points and a durable Liquid Crystal Polymer construction, it ensures reliable performance in a wide operating temperature range. The surface mount design offers easy installation, while the armor nail provides secure PCB retention. RoHS compliant and boasting a 30 mating cycle lifespan, this connector is a trusted choice for your electronic projects. Elevate your connectivity solutions with the SlimStack Connector.