505413-4010

Heilind Number:MOL505413-4010
Manufacturer:Molex
Manufacturer Number:505413-4010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB RP Series, Receptacle, 0.90 or 1.00mm Mated Height, 2.00mm Mated Width, 40 Circuits, Armor Nail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505413-4010
Color:Black
Series:505413
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:40
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.35 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Operating Temperature Range:-40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:40
Mating Cycles:30
PCB Locator:No
PCB Retention:With
Polarized to PCB:No
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:No
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Mated Height:1 mm, .9 mm
Mated Width:2 mm
Product Name:SlimStack
Part Aliases:5054134010
SKU:MOL505413-4010

Detailed Description

Enhance connectivity with our SlimStack Board-to-Board Connector from the SSB RP Series. Featuring a sleek design with a 0.35mm pitch, this receptacle offers precise and secure connections for your electronic components. With 40 circuits and a low mated height of 0.90 or 1.00mm, it ensures efficient PCB assembly while maintaining a compact form factor. Crafted with high-quality materials, including copper alloy contacts and liquid crystal polymer housing, it guarantees reliable performance even in demanding environments. Gold plating on mating and termination areas ensures optimal signal transfer and corrosion resistance. RoHS compliant and designed for a wide operating temperature range, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with our SlimStack Board-to-Board Connector.