| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505417-0610 |
| Color: | Black |
| Series: | 505417 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .35 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Mated Height: | 1 mm |
| Mated Width: | 2 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 5054170610 |
| SKU: | MOL505417-0610 |
505417-0610
| Heilind Number: | MOL505417-0610 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505417-0610 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our SlimStack Board to Board Connector. Featuring a sleek black design, this connector boasts a double-row configuration with six gold-plated contacts for reliable signal transmission. Its slim .35mm pitch and .102µm thick gold plating in the contact mating area ensure optimal performance, even in demanding environments. With a low .3A amperage and 50V AC/DC voltage rating, it's perfect for various electronic applications. Constructed with durable materials like Liquid Crystal Polymer, it offers a wide operating temperature range from -40 to 85°C. Surface mount termination and PCB retention make installation a breeze, while its vertical orientation saves space on your board. RoHS compliant and designed for up to 30 mating cycles, this connector guarantees long-lasting, high-quality connectivity in your electronic designs. Upgrade to the SlimStack Connector today and experience seamless integration and performance.

