| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505417-3010 |
| Color: | Black |
| Series: | 505417 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .35 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Mated Height: | 1 mm |
| Mated Width: | 2 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 5054173010 |
| SKU: | MOL505417-3010 |
505417-3010
| Heilind Number: | MOL505417-3010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505417-3010 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our SlimStack Vertical Board to Board Connector. Crafted with precision and reliability in mind, this connector features a sleek black design and is RoHS compliant, guaranteeing eco-friendly performance. With 30 gold-plated contacts offering a pitch of .35mm, it ensures seamless data transmission at 50V AC/DC. The liquid crystal polymer material, operating from -40 to 85°C, guarantees durability in diverse environments. Surface mount termination and PCB retention provide easy installation and secure fit, while the compact mated height and width of 1mm and 2mm respectively optimize space utilization. Ideal for high-performance electronics, this connector is a must-have for your PCB assembly needs.

