505417-4010

Heilind Number:MOL505417-4010
Manufacturer:Molex
Manufacturer Number:505417-4010
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

0.35 B/B Plug Assy 40Ckt EmbsTp Pkg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505417-4010
Color:Black
Series:505417
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:40
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.35 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:40
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Mated Height:1 mm
Mated Width:2 mm
Breakaway:No
Product Name:SlimStack
Part Aliases:5054174010
SKU:MOL505417-4010

Detailed Description

Enhance your PCB connectivity with our SlimStack connector, designed for high-performance applications. Featuring a sleek black finish, this connector boasts a slim profile with 40 gold-plated contacts for reliable signal transmission. With a low amperage rating of .3 A and a voltage capacity of 50 V AC/DC, it is suitable for various electronic devices. The surface mount termination method and vertical orientation make it easy to integrate into your PCB layout. Crafted from durable materials like Liquid Crystal Polymer, it ensures long-term stability even in extreme operating temperatures. RoHS compliant and boasting a mating cycle of 30, this connector guarantees both performance and environmental responsibility. Upgrade your board-to-board connections with the SlimStack connector for seamless functionality.