505417-6010

Heilind Number:MOL505417-6010
Manufacturer:Molex
Manufacturer Number:505417-6010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.35mm Pitch SlimStack Armor Board-to-Board Plug Connector, Surface Mount, Dual Row, Vertical, 1.00mm Stacking Height, 2.00mm Width, 60 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505417-6010
Color:Black
Series:505417
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:60
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.35 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:60
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Mated Height:1 mm
Mated Width:2 mm
Breakaway:No
Product Name:SlimStack
Part Aliases:5054176010
SKU:MOL505417-6010

Detailed Description

Enhance your PCB connectivity with our SlimStack connector. Designed for high performance, it features a sleek black finish and boasts a total of 60 contacts in a 2-row configuration. With a slim .35mm pitch, this connector offers precise and efficient surface mount termination. Crafted from durable Liquid Crystal Polymer, it ensures reliability in a wide operating temperature range from -40 to 85°C. The gold-plated copper alloy contacts guarantee optimal conductivity, rated for 30 mating cycles. RoHS compliant and with a mated height of 1mm, this connector is ideal for compact electronic assemblies, delivering seamless board-to-board connectivity with a vertical orientation. Elevate your PCB design with the SlimStack connector.