| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505432-1401 |
| Color: | Black |
| Series: | 505432 - Micro-Lock PLUS |
| Connector Type: | Micro-Lock PLUS |
| Gender: | Receptacle |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Pitch: | 1.25 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5054321401 |
| SKU: | MOL505432-1401 |
505432-1401
| Heilind Number: | MOL505432-1401 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505432-1401 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Dual Row, with Positive Lock, 14 Circuits, Black
More >>Specifications
Detailed Description
Enhance connectivity with our Micro-Lock PLUS Receptacle Housing, designed for seamless integration in wire-to-board applications. Featuring a 1.25mm pitch and dual-row configuration, this housing accommodates 14 circuits with precision. Crafted from durable polyester in a sleek black finish, it ensures reliable performance in diverse environments, rated for temperatures ranging from -40 to 105°C. The positive lock mechanism guarantees secure mating, while its polarized design prevents incorrect connections. UL listed for quality assurance and RoHS compliant for environmental responsibility, this housing is a dependable choice for signal applications. Packaged conveniently in a bag, it is ready for integration into your projects with ease. Elevate your connectivity solutions with this essential component from our Micro-Lock PLUS series.

