| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505432-2601 |
| Color: | Black |
| Series: | 505432 - Micro-Lock PLUS |
| Connector Type: | Micro-Lock PLUS |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Pitch: | 1.25 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5054322601 |
| SKU: | MOL505432-2601 |
505432-2601
| Heilind Number: | MOL505432-2601 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505432-2601 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Dual Row, with Positive Lock, 26 Circuits, Black
More >>Specifications
Detailed Description
Enhance your connectivity with our Micro-Lock PLUS Receptacle Housing, featuring a 1.25mm pitch and dual-row design for efficient signal transmission. Crafted from durable black polyester, this housing accommodates 26 circuits with a secure positive lock mechanism. Perfect for wire-to-board applications, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connector system with this essential component for seamless data and power transfer.

