| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505433-0891 |
| Series: | 505433 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 1.25 mm |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 5054330891 |
| SKU: | MOL505433-0891 |
505433-0891
| Heilind Number: | MOL505433-0891 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505433-0891 |
| ECAD Model: |
Description:
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 8 Circuits, with Kapton Tape, Tape and Reel, Black
More >>Specifications
Detailed Description
Introducing our Micro-Lock PLUS Connector System, designed for high-performance applications. This series features a vertical orientation with two rows, providing eight positions for secure connections. With a pitch of 1.25mm and surface mount termination method, it offers efficient and reliable PCB connectivity. The gold contact mating area plating ensures optimal conductivity, while its 1.5A amperage and wide operating temperature range make it suitable for various environments. Compliant with RoHS standards, this connector is a dependable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/11/2026 | 517222 - Manufacturing Process Change. Removal of Hi-coat it will make the series PFAS free to meet foreseen industry requirement from some customers. | Download | |||
| 04/30/2021 | 510048 - Correction to Drawing. we found there are some Typos on 5054330003-SD we notify about correcting the following misdescriptions on the drawing. there is no change to the product itself so there is not impact on form fit or function. | Download | |||

