| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505433-1061 |
| Series: | 505433 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 1.25 mm |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 5054331061 |
| SKU: | MOL505433-1061 |
505433-1061
| Heilind Number: | MOL505433-1061 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505433-1061 |
| ECAD Model: |
Description:
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 10 Circuits, Tape and Reel, Black
More >>Specifications
Detailed Description
Introducing the Micro-Lock PLUS Connector System, a versatile solution for your PCB connectivity needs. This series features a compact design with two rows, offering 10 positions for seamless integration. With a low-profile vertical orientation and surface mount termination method, it's ideal for space-constrained applications. Boasting a high amperage rating of 1.5 A, it ensures reliable performance in various environments. The gold contact mating area plating guarantees excellent conductivity, while the wide operating temperature range from -40 to 105 °C suits diverse operating conditions. Designed for durability and compliance with RoHS standards, this connector system is a dependable choice for your projects.

