| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505433-1081 |
| Color: | Black |
| Series: | 505433 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5054331081 |
| SKU: | MOL505433-1081 |
505433-1081
Specifications
Detailed Description
Enhance your PCB connectivity with this Embossed Tape on Reel package, designed for Micro-Lock PLUS series applications. Featuring 10 black housings with dual row headers, this assembly ensures secure and efficient wire-to-board connections. With a 1.5A amperage rating and 50V AC/DC voltage capacity, it guarantees reliable performance in various electronic systems. The surface-mount termination method, along with brass contacts plated with tin-bismuth, offers durability and conductivity. Operating in a wide temperature range (-40 to 105°C) and certified for RoHS compliance, this connector is suitable for diverse industrial applications. Its vertical orientation, polarized design, and PCB retention feature facilitate easy installation and maintenance. Trusted for its quality and performance, it's an essential component in PCB pin and receptacle connectors. Elevate your connectivity solutions with this high-grade Micro-Lock PLUS package.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517223 - Manufacturing Process Change. Removal OF Hi-coat to make series PFAS free | Download | |||

