| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505433-1451 |
| Series: | 505433 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 1.25 mm |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 5054331451 |
| SKU: | MOL505433-1451 |
505433-1451
| Heilind Number: | MOL505433-1451 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505433-1451 |
| ECAD Model: |
Description:
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 14 Circuits, with Kapton Tape, Tape and Reel, Black
More >>Specifications
Detailed Description
Introducing the Micro-Lock PLUS Connector System, a reliable solution for your PCB connectivity needs. With a low amperage rating of 1.5 A, this vertical orientation connector features two rows and 14 positions, perfect for high-density applications. Designed for surface mount termination, it offers easy installation and a secure connection. The gold plating on the contact mating area ensures optimal conductivity and durability, even in harsh operating environments ranging from -40 to 105 °C. RoHS compliant and meticulously crafted, this connector guarantees superior performance and longevity, making it a must-have for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/11/2026 | 517222 - Manufacturing Process Change. Removal of Hi-coat it will make the series PFAS free to meet foreseen industry requirement from some customers. | Download | |||

