| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505433-2641 |
| Series: | 505433 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 1.25 mm |
| Orientation: | Vertical |
| Number of Positions: | 26 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 5054332641 |
| SKU: | MOL505433-2641 |
505433-2641
| Heilind Number: | MOL505433-2641 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505433-2641 |
| ECAD Model: |
Description:
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 26 Circuits, Tape and Reel, Black
More >>Specifications
Detailed Description
Introducing the Micro-Lock PLUS Connector Series, boasting a compact design and robust functionality for a variety of applications. Featuring a surface mount termination method and a vertical orientation, this connector is perfect for space-constrained PCB layouts. With 26 positions spread across 2 rows and a pitch of 1.25mm, it offers high density connectivity without sacrificing performance. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for both standard and challenging environments. The gold plating on the contact mating area ensures reliable signal transmission. Compliant with RoHS regulations, this connector guarantees environmentally friendly operation. Perfect for use in a wide range of electronic devices and systems, the Micro-Lock PLUS Connector Series is the ideal choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/11/2026 | 517222 - Manufacturing Process Change. Removal of Hi-coat it will make the series PFAS free to meet foreseen industry requirement from some customers. | Download | |||

