| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505433-2681 |
| Color: | Black |
| Series: | 505433 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5054332681 |
| SKU: | MOL505433-2681 |
505433-2681
| Heilind Number: | MOL505433-2681 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505433-2681 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this Micro-Lock PLUS 26P Black Wire-to-Board Package. Designed for reliability, it features a dual-row configuration with 1.25mm pitch and surface mount termination, ensuring secure attachment. Crafted with brass contacts and polyamide housing, it guarantees durability in diverse environments. With a 1.5A current rating and 50V AC/DC voltage, it offers efficient power transmission. Its tin-bismuth plating resists corrosion, while its embossed tape packaging simplifies handling. Operating from -40 to 105°C, it's suitable for various applications. RoHS compliant and UL certified, it meets international standards for quality and safety. Perfect for PCB assembly, it facilitates seamless integration for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517223 - Manufacturing Process Change. Removal OF Hi-coat to make series PFAS free | Download | |||

